Fluke 1673 FC Electrical Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 278-692
- Mfr. Part No.:
- FLK-1673 FC
- Brand:
- Fluke
Subtotal (1 unit)*
$4,896.33
(exc. GST)
$5,630.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,896.33 |
*price indicative
- RS Stock No.:
- 278-692
- Mfr. Part No.:
- FLK-1673 FC
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | High Current | |
| Product Type | Electrical Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1673 FC | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Height | 119.3mm | |
| Standards/Approvals | IEC/EN 610101, IEC 6155710, IEC 610102034, IEC 615571 to IEC/EN 615578, IEC 610102030 | |
| Weight | 1.6kg | |
| Width | 141.9mm | |
| Length | 2.625km | |
| IP Rating | IP40 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type High Current | ||
Product Type Electrical Tester | ||
Automatic RCD Test Yes | ||
Model Number 1673 FC | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Height 119.3mm | ||
Standards/Approvals IEC/EN 610101, IEC 6155710, IEC 610102034, IEC 615571 to IEC/EN 615578, IEC 610102030 | ||
Weight 1.6kg | ||
Width 141.9mm | ||
Length 2.625km | ||
IP Rating IP40 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- RO
- RS Stock No. 1176678
- Mfr. Part No. FLK-1664FC DE
Each
$5,066.15
- RS Stock No. 0477796
- Mfr. Part No. KT66DL
Each
$3,608.95
- RS Stock No. 0477808
- Mfr. Part No. KT63DL
Each
$2,957.46
- RS Stock No. 1228555
- Mfr. Part No. FLK-1662 AU
Each
$3,017.65
Related links
- Fluke 1673 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-1630-2-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1000V Earth Resistance Measurement With Optical USB
- Fluke SMFT-1000 Multifunction Tester 1000V Earth Resistance Measurement With Wireless












