Fluke 17B MAX-01/APC5336094 Digital Digital Multimeter
- RS Stock No.:
- 218-667
- Mfr. Part No.:
- FLUKE 17B MAX-01/APC5336094
- Brand:
- Fluke
Subtotal (1 unit)*
$358.84
(exc. GST)
$412.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.84 |
*price indicative
- RS Stock No.:
- 218-667
- Mfr. Part No.:
- FLUKE 17B MAX-01/APC5336094
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Model Number | 17B MAX-01/APC5336094 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 500h | |
| Maximum Operating Temperature | 40°C | |
| Length | 49.5mm | |
| Height | 183mm | |
| Width | 91mm | |
| Standards/Approvals | IEC610102030: CAT III600 V, IEC 610101 | |
| Battery Type | AA IEC LR06 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Model Number 17B MAX-01/APC5336094 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Minimum Operating Temperature 0°C | ||
Battery Life 500h | ||
Maximum Operating Temperature 40°C | ||
Length 49.5mm | ||
Height 183mm | ||
Width 91mm | ||
Standards/Approvals IEC610102030: CAT III600 V, IEC 610101 | ||
Battery Type AA IEC LR06 | ||
- COO (Country of Origin):
- CN
Related links
- Fluke Digital LCD Digital Multimeter 10 A, 1000 V
- Fluke Digital LCD Digital Multimeter 10 A, 600 V
- Amprobe 35XPA Handheld LCD Digital Multimeter 2A dc Max, 600V ac Max
- Amprobe 5XPA Handheld LCD Digital Multimeter 200mA dc Max, 600V ac Max
- Gossen Metrawatt METRAHit PRO Handheld LCD Digital Multimeter 10A ac Max 1000V ac Max
- Kyoritsu KEW MATE 2001 Handheld LCD Digital Multimeter
- RS PRO RS-927A Handheld LCD Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke 283FC/APAC 283FC Digital LCD Backlight Digital Multimeter 60 A dc, 1 kV ac
