Kyoritsu KEW MATE 2001 Handheld Digital Multimeter
- RS Stock No.:
- 543-279
- Mfr. Part No.:
- KEW MATE 2001
- Brand:
- Kyoritsu
Subtotal (1 unit)*
$997.20
(exc. GST)
$1,146.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $997.20 |
*price indicative
- RS Stock No.:
- 543-279
- Mfr. Part No.:
- KEW MATE 2001
- Brand:
- Kyoritsu
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Multimeter Type | Handheld | |
| Product Type | Digital Multimeter | |
| Model Number | KEW MATE 2001 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±1.5 % rdg + 4 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 45h | |
| Maximum Operating Temperature | 40°C | |
| Weight | 220g | |
| Standards/Approvals | No | |
| Length | 128mm | |
| Height | 27mm | |
| Width | 91mm | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 300V, 600V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Multimeter Type Handheld | ||
Product Type Digital Multimeter | ||
Model Number KEW MATE 2001 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Voltage Accuracy ±1.5 % rdg + 4 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 45h | ||
Maximum Operating Temperature 40°C | ||
Weight 220g | ||
Standards/Approvals No | ||
Length 128mm | ||
Height 27mm | ||
Width 91mm | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 300V, 600V | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Kew Mate 2001
AC/DC Digital Multimter with open-jaw current clamp
Standards
Related links
- RS PRO RS-927A Handheld LCD Digital Multimeter True RMS 10 A dc, 600 V ac
- Amprobe 5XPA Handheld LCD Digital Multimeter 200mA dc Max, 600V ac Max
- Amprobe 35XPA Handheld LCD Digital Multimeter 2A dc Max, 600V ac Max
- Gossen Metrawatt METRAHit PRO Handheld LCD Digital Multimeter 10A ac Max 1000V ac Max
- Fluke 17B MAX-01/APC5336094 Digital LCD Digital Multimeter
- Fluke Digital LCD Digital Multimeter 10 A, 1000 V
- Kyoritsu Handheld Digital Multimeter True RMS 120 A dc, 600 V ac
- Kyoritsu Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
