Bosch 5-Piece Multi-Tool Accessory for use with Multitool
- RS Stock No.:
- 673-367
- Mfr. Part No.:
- 2608669252
- Brand:
- Bosch
N
Subtotal (1 pack of 5 units)*
$149.50
(exc. GST)
$171.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.50 | $29.90 |
*price indicative
- RS Stock No.:
- 673-367
- Mfr. Part No.:
- 2608669252
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Blade | |
| For Use With | Multitool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Blade | ||
For Use With Multitool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch 5-piece pack of Starlock AIZ 20 AB bi-metal plunge cut saw blades for oscillating multi-tools. Engineered for precision woodwork and metalworking, these blades deliver exceptional durability and smooth performance in tight spaces.
High-grade bi-metal teeth resist wear when cutting non-hardened nails and copper pipes
Starlock mounting system enables Rapid tool-free blade changes under three seconds
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
