Makita UT001GZ02 UT Cordless Mixer

N

Subtotal (1 unit)*

$1,404.35

(exc. GST)

$1,615.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,404.35

*price indicative

RS Stock No.:
866-777
Mfr. Part No.:
UT001GZ02
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Multitool Type

Mixer

Handle Type

Ergonomic

Product Type

Cordless Multi-Tool

Vibration Level

2.5m/s²

Corded/Cordless

Cordless

Battery Voltage

40V

Overall Length

373mm

Speed

920rpm

Noise Level

92dBA

Number of Batteries

1

Standards/Approvals

No

Overall Width

458mm

Series

UT

Overall Height

235mm

Weight

7kg

Contents

Mixer

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita Cordless mixer delivers exceptional power for mixing tasks, powered by a 40Vmax XGT Li-Ion battery. Its efficient design offers users increased comfort and reduced fatigue during prolonged use.

Brushless motor provides output power similar to or superior to corded models

Double D-handle design reduces user fatigue to enhance work efficiency

Soft start feature ensures smooth start-ups for safer operation

Ergonomic rubberised D-handle design offers improved comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy