Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head

N

Subtotal (1 unit)*

$5,320.40

(exc. GST)

$6,118.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,320.40

*price indicative

RS Stock No.:
870-834
Mfr. Part No.:
0.602.494.B03
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Multitool Type

Power Head

Handle Type

Angled

Product Type

Screwdriver

Battery Voltage

18V

Corded/Cordless

Cordless

Vibration Level

2.5m/s²

Overall Length

577mm

Speed

300rpm

Noise Level

70dBA

Number of Batteries

1

Series

EXACT NFC 30‑300

Standards/Approvals

No

Overall Width

77mm

Weight

2.4kg

Overall Height

114mm

Battery Capacity

4Ah

Contents

Screwdriver

COO (Country of Origin):
DE
The Bosch angle wrench is a high-performance tool designed for precise screwdriving tasks. Equipped with Advanced lithium-ion technology, it offers exceptional power and reliability for demanding applications.

Torque ranges from 10 to 30 Nm for versatile applications

Speed settings from 30 to 300 rpm enable efficient operation

Lightweight design at 2.4 kg enhances ease of handling

Brushless motor increases durability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy