Bosch 0.602.496.600 EXACT 12V‑12‑400 Cordless Power Head
- RS Stock No.:
- 870-859
- Mfr. Part No.:
- 0.602.496.600
- Brand:
- Bosch
N
Subtotal (1 unit)*
$1,286.62
(exc. GST)
$1,479.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,286.62 |
*price indicative
- RS Stock No.:
- 870-859
- Mfr. Part No.:
- 0.602.496.600
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Handle Type | Angled | |
| Product Type | Screwdriver | |
| Multitool Type | Power Head | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Overall Length | 346mm | |
| Noise Level | 67dBA | |
| Speed | 370rpm | |
| Number of Batteries | 1 | |
| Series | EXACT 12V‑12‑400 | |
| Overall Height | 74mm | |
| Standards/Approvals | No | |
| Overall Width | 59mm | |
| Weight | 1kg | |
| Contents | Screwdriver | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Handle Type Angled | ||
Product Type Screwdriver | ||
Multitool Type Power Head | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Overall Length 346mm | ||
Noise Level 67dBA | ||
Speed 370rpm | ||
Number of Batteries 1 | ||
Series EXACT 12V‑12‑400 | ||
Overall Height 74mm | ||
Standards/Approvals No | ||
Overall Width 59mm | ||
Weight 1kg | ||
Contents Screwdriver | ||
- COO (Country of Origin):
- DE
The Bosch Angle Screwdriver delivers high precision tightening for industrial production lines. This ergonomics focused tool ensures EXACT torque consistency in hard to reach manufacturing spaces.
Torque ranges from 3 to 10 Nm for versatile applications
Speed settings provide a range from 74 to 370 rpm
Lightweight design at only 1 kg enhances portability
Battery-powered operation ensures freedom of movement
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
