Bosch 0.602.496.602 EXACT 12V‑3‑800 Cordless Power Head

N

This image is representative of the product range

Subtotal (1 unit)*

$1,286.62

(exc. GST)

$1,479.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,286.62

*price indicative

RS Stock No.:
870-861
Mfr. Part No.:
0.602.496.602
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver

Handle Type

Angled

Multitool Type

Power Head

Corded/Cordless

Cordless

Vibration Level

2.5m/s²

Battery Voltage

12V

Overall Length

346mm

Noise Level

67dBA

Speed

800rpm

Number of Batteries

1

Series

EXACT 12V‑3‑800

Standards/Approvals

No

Overall Width

59mm

Overall Height

74mm

Weight

1kg

Contents

Screwdriver

COO (Country of Origin):
DE
The Bosch Angle Screwdriver delivers high precision tightening for industrial production lines. This ergonomics focused tool ensures EXACT torque consistency in hard to reach manufacturing spaces.

Torque settings from 1 to 3.5 Nm accommodate various screwdriving tasks

Speed ranges between 120 and 600 rpm enable precise control for different materials

Lightweight construction at just 1 kg ensures ease of handling and manoeuvrability

Battery-powered for convenience and portability without the need for cords

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy