Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool

N

Subtotal (1 unit)*

$473.19

(exc. GST)

$544.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.19

*price indicative

RS Stock No.:
870-862
Mfr. Part No.:
0.601.8G3.001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool

Multitool Type

Oscillating Tool

Vibration Level

3m/s²

Battery Voltage

18V

Corded/Cordless

Cordless

Overall Length

444mm

Noise Level

77dB

Speed

18000rpm

Overall Width

360mm

Series

0.601.8G3

Overall Height

151mm

Weight

1.4kg

COO (Country of Origin):
HU
The Bosch oscillating multi-tool is designed for trade and industry, providing unmatched versatility and efficiency in cutting tasks while minimizing vibration for user comfort.

Battery voltage of 18.0 V for reliable power delivery

No-load rotation speed ranges from 10,000 to 18,000 opm for effective operation

Features a 1.5° oscillation angle for precise cutting

Weighs only 1 kg without the battery, enhancing portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy