Steinel 14 mm Cordless Nail Gun
- RS Stock No.:
- 901-5317
- Mfr. Part No.:
- 031-0351
- Brand:
- Steinel
Subtotal (1 unit)*
$396.98
(exc. GST)
$456.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.98 |
*price indicative
- RS Stock No.:
- 901-5317
- Mfr. Part No.:
- 031-0351
- Brand:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Staple Leg Length | 14mm | |
| Product Type | Nail Gun | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 230V | |
| Number of Batteries | 1 | |
| Nail Length | 14mm | |
| Standards/Approvals | CE | |
| Weight | 1.27kg | |
| Contents | Staples | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Staple Leg Length 14mm | ||
Product Type Nail Gun | ||
Corded/Cordless Cordless | ||
Battery Voltage 230V | ||
Number of Batteries 1 | ||
Nail Length 14mm | ||
Standards/Approvals CE | ||
Weight 1.27kg | ||
Contents Staples | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Steinel J214EA Cordless Electric Nail & Staple Gun
The J214EA from Steinel is an innovative cordless Electric Stapler. Designed to allow the freedom to work efficiently without any trailing cable.
Featuring a rechargeable L-ion battery with no memory effect and no self-discharge. A blank firing guard for added safety and window for staple inspection.
Suitable for a range of applications in the workshop, garage and DIY.
In-built LED illumination
Long and narrow nozzle for precision stapling
Impact power adjuster
Bottom loading mechanism
Soft-touch handle for comfortable operation
Up to 30 shots per minute
4-5 Hour charge time
600 Shot per charge
Supplied in a storage case
