Teltonika TSW304 4 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 597-755
- Mfr. Part No.:
- TSW304
- Brand:
- Teltonika
Subtotal (1 unit)*
$155.70
(exc. GST)
$179.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.70 |
*price indicative
- RS Stock No.:
- 597-755
- Mfr. Part No.:
- TSW304
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Ports | 4 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Model Number | TSW304 | |
| Depth | 81mm | |
| Width | 102mm | |
| Standards/Approvals | EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31 | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Ports 4 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Model Number TSW304 | ||
Depth 81mm | ||
Width 102mm | ||
Standards/Approvals EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31 | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika TSF010 5 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Weidmüller Managed 4 Port Network Switch Power Over Ethernet
- Trendnet TEG-S51SFP (UK) Unmanaged 4 Port Network Switch Power Over Ethernet
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- Teltonika TSW212 8 Port Network Switch Power Over Ethernet
- Teltonika TSW202 8 Port Network Switch Power Over Ethernet
- Teltonika TSW010 5 Port Network Switch Power Over Ethernet
