Fluke Networks Network Tester RJ45

Subtotal (1 unit)*

$35,082.57

(exc. GST)

$40,344.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35,082.57

*price indicative

RS Stock No.:
121-7238
Mfr. Part No.:
DSX2-5000 AP
Brand:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Product Type

Network Cable Tester

Equipment Type

Network Tester

Connector Type

RJ45

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Weight

1.3kg

Standards/Approvals

No

Length

66.7mm

Height

279.4mm

Width

133.3mm

COO (Country of Origin):
US

Fluke Network Cable Tester, 8h Battery Life, 1.3kg Weight - DSX2-5000 AP


This network cable tester is a portable handheld instrument designed to verify and diagnose Ethernet cabling in industrial and on-site environments. It operates from a rechargeable power source and presents test results on an integrated LCD for clear readouts. The unit connects via standard RJ45 interfaces and is intended for technicians working on automation, electronics and electrical systems where quick, precise cable assessment is required.

Features & Benefits


• Lithium‑ion power source enables continuous operation for 8 h
• LCD provides clear Visual reporting for field diagnostics
• RJ45 connector supports standard Ethernet cable interrogation
• Operable within 0–45°C for use in controlled industrial settings
• Compact weight of 1.3 kg for comfortable handheld use

**Applications**


• Suitable for commissioning Ethernet runs in automation control cabinets
• Ideal for fault finding on the factory floor network segments
• Used for field verification of RJ45 patch and horizontal cabling
• Can be used for portable certification of CAT cabling during installs

What battery type does it use and how long will it typically run between charges?


It uses a lithium‑ion battery and provides around 8 h of operation on a full charge.

Which connector interfaces are available for cable testing?


The tester uses an RJ45 connector for linking to Ethernet cables and patch panels.

What environmental conditions can it withstand during normal operation?


It is rated to operate between 0°C and 45°C for typical indoor and sheltered industrial use.

How portable is the unit for site work?


At 1.3 kg it is lightweight for hand‑carry tasks and suitable for frequent relocation across job sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy