R-GO White Wired Wire Numeric Keypad
- RS Stock No.:
- 888-164
- Mfr. Part No.:
- RGOCONMWDWH
- Brand:
- R-GO
N
Subtotal (1 unit)*
$134.42
(exc. GST)
$154.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.42 |
*price indicative
- RS Stock No.:
- 888-164
- Mfr. Part No.:
- RGOCONMWDWH
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Keypad Type | Numeric | |
| Product Type | Numeric Keypad | |
| Wired/Wireless | Wired | |
| Connection Type | Wire | |
| Number of Keys | 22 | |
| Colour | White | |
| Industrial Grade | No | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Keypad Type Numeric | ||
Product Type Numeric Keypad | ||
Wired/Wireless Wired | ||
Connection Type Wire | ||
Number of Keys 22 | ||
Colour White | ||
Industrial Grade No | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- CN
The R-GO Numpad Break is an ultra-thin wired numeric keypad designed to maximise comfort during intensive data entry. It supports a healthy workspace by keeping your hands within shoulder width.
LED break indicator prompts healthy movement
Compact design lowers wrist strain
Scissor switches offer tactile feedback
Made from recycled plastic
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
