Sutton Tools Nut Driver, 45 mm Blade
- RS Stock No.:
- 204-3868
- Mfr. Part No.:
- S1320645
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$7.34
(exc. GST)
$8.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.34 |
*price indicative
- RS Stock No.:
- 204-3868
- Mfr. Part No.:
- S1320645
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Blade Length | 45mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Blade Length 45mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Sutton Tools Impact Nutsetter 1/4 x 45
The Sutton tools magnetic nutsetters are used to drive hex head nuts and screws in a wide variety of applications. The bit has 45 mm length with 1/4 inch size.
Hex opening: used to drive hex head nuts and screws
Magnetic tip increases productivity and eliminates frustration when working at awkward angles or in tight spaces
Cold forged from premium shock-resisting S2 tool steel with a hardness of 58-62HRC for sup
Related links
- Sutton Tools Nut Driver, 45 mm Blade
- Sutton Tools Nut Driver, 65 mm Blade
- Sutton Tools Nut Driver, 50 mm Blade
- Sutton Tools Nut Driver, 150 mm Blade
- Sutton Tools Nut Driver
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
