Sutton Tools Nut Driver, 65 mm Blade

Subtotal (1 unit)*

$8.02

(exc. GST)

$9.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.02

*price indicative

RS Stock No.:
204-3872
Mfr. Part No.:
S1320865
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Nut Driver

Non-Sparking

No

Blade Length

65mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

COO (Country of Origin):
TW

Sutton Tools Impact Nutsetter 5/16 x 65


The Sutton tools magnetic nutsetters are used to drive hex head nuts and screws in a wide variety of applications. The bit has 65 mm length with 5/16 inch size.

Hex opening: used to drive hex head nuts and screws

Magnetic tip increases productivity and eliminates frustration when working at awkward angles or in tight spaces

Cold forged from premium shock-resisting S2 tool steel with a hardness of 58-62HRC for sup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy