Toshiba TLP176G(F) DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 207-490
- Mfr. Part No.:
- TLP176G(F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-490
- Mfr. Part No.:
- TLP176G(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | DIP | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 1ms | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 1ms | |
| Standards/Approvals | cUL, UL, UL 1577, CSA | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.3V | ||
Packaging DIP | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 1ms | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 1ms | ||
Standards/Approvals cUL, UL, UL 1577, CSA | ||
Series TLP | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Photorelay (MOSFET Output)
Semiconductor relay featuring Toshiba's state-of-the-art MOSFET technology
Economical product comparable in cost to a general-purpose mechanical relay
Related links
- ToshibaF) DC Input Darlington Output Optocoupler 4-Pin SOP
- Toshiba TLP171D(F(O DC Input Optocoupler 4-Pin SOP-4
- Toshiba TLP171GA(F(O DC Input Optocoupler 4-Pin SOP-4
- Toshiba TLP117(F) DC Input Optocoupler 5-Pin SOP
- Toshiba Surface Mount, 5-Pin SOP
- Toshiba TLP160J(TPLC Surface Mount, 4-Pin SOP
- Toshiba TLP3106(F(O DC Input Optocoupler 6-Pin SOP
- Toshiba TLP3555A(TP1 Surface Mount, 4-Pin DIP
