Toshiba, TLP222A(F) DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 207-563
- Mfr. Part No.:
- TLP222A(F)
- Brand:
- Toshiba
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 207-563
- Mfr. Part No.:
- TLP222A(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2.5 kVrms | ||
Series TLP | ||
- COO (Country of Origin):
- JP
