Toshiba, TLP220J AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 796-5169
- Mfr. Part No.:
- TLP220J
- Brand:
- Toshiba
This image is representative of the product range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.83
(exc. GST)
$10.15
(inc. GST)
- RS Stock No.:
- 796-5169
- Mfr. Part No.:
- TLP220J
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 0.2ms | |
| Maximum Input Current | 90 mA | |
| Isolation Voltage | 5000 Vrms | |
| Typical Fall Time | 0.2ms | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 0.2ms | ||
Maximum Input Current 90 mA | ||
Isolation Voltage 5000 Vrms | ||
Typical Fall Time 0.2ms | ||
Series TLP | ||
