Fluke 120B Series, 40 MHz Handheld Oscilloscope, 2 Channels
- RS Stock No.:
- 123-4512
- Mfr. Part No.:
- FLUKE-125B/AU/S
- Brand:
- Fluke
Subtotal (1 unit)*
$7,573.51
(exc. GST)
$8,709.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $7,573.51 |
*price indicative
- RS Stock No.:
- 123-4512
- Mfr. Part No.:
- FLUKE-125B/AU/S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Depth | 132mm | |
| Standards/Approvals | IEC 61010-2, IEC 61010-2-033 | |
| Maximum Vertical Sensitivity | 200V/div | |
| Maximum Time Base | 500ns/div | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Battery Type | Lithium-ion | |
| Minimum Time Base | 10ns/div | |
| Rise Time | 8.75ns | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Display Type | TFT Colour | |
| Power Source | Battery, Mains | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Depth 132mm | ||
Standards/Approvals IEC 61010-2, IEC 61010-2-033 | ||
Maximum Vertical Sensitivity 200V/div | ||
Maximum Time Base 500ns/div | ||
Minimum Vertical Sensitivity 5mV/div | ||
Battery Type Lithium-ion | ||
Minimum Time Base 10ns/div | ||
Rise Time 8.75ns | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Display Type TFT Colour | ||
Power Source Battery, Mains | ||
Safety Category Voltage 600V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Fluke 120B Series Industrial ScopeMeter 125B/S
Areas of Application
Fluke Industrial ScopeMeters
Supplied with
Related links
- Fluke 120B Series 2 Channels
- Fluke 120B Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke Soft Carrying Case for Use with 120B Series Scope Meter, Height 55 mm 132 mm
- Fluke ScopeMeter III Series 2 Channels
- Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 2-Channel
