Tesa Transparent 4008 Packing Tape, 1 km x 48mm
- RS Stock No.:
- 271-2710
- Mfr. Part No.:
- 04008-00002-00
- Brand:
- Tesa
Subtotal (1 unit)*
$80.76
(exc. GST)
$92.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.76 |
*price indicative
- RS Stock No.:
- 271-2710
- Mfr. Part No.:
- 04008-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 1km | |
| Thickness | 45μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 170% | |
| Tensile Strength | 33N/cm | |
| Trade Name | 4008 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 1km | ||
Thickness 45μm | ||
Colour Transparent | ||
Pre-printed No | ||
Adhesive Material Acrylic | ||
Elongation at Break 170% | ||
Tensile Strength 33N/cm | ||
Trade Name 4008 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tesa General purpose polypropylene carton sealing tape is available in transparent and brown colour and it is used for packaging application. It can be used on all common hand dispensers and machines.
45 micrometre total thickness
For bundling and closing applications
For automatic and manual application
Carton sealing for light to medium cartons
Related links
- Tesa Transparent 4008 Packing Tape, 75 m x 48mm
- Tesa Transparent 4011 Packing Tape, 1000 m x 48mm
- Tesa Transparent 1000 m x 50mm
- Tesa Transparent 60412 Packing Tape, 1000 m x 50mm
- Tesa Transparent 4590 Packing Tape, 50 m x 50mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
