Tesa Transparent 4590 Packing Tape, 50 m x 50mm
- RS Stock No.:
- 271-2733
- Mfr. Part No.:
- 04590-00002-00
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$189.49
(exc. GST)
$217.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $189.49 | $31.582 |
*price indicative
- RS Stock No.:
- 271-2733
- Mfr. Part No.:
- 04590-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Fibreglass Polyethylene Terephthalate (PET) Film | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 105μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Adhesive Material | Rubber | |
| Trade Name | 4590 | |
| Tensile Strength | 250N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Fibreglass Polyethylene Terephthalate (PET) Film | ||
Width 50mm | ||
Length 50m | ||
Thickness 105μm | ||
Pre-printed No | ||
Colour Transparent | ||
Adhesive Material Rubber | ||
Trade Name 4590 | ||
Tensile Strength 250N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tesa General purpose unidirectional or single weave filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletising and fixing applications. The synthetic rubber adhesive system ensures a secure bond to various substrates, even to non polar surfaces like PE and PP. This tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces.
Tear resistant
Short dwell time
Very low elongation
Good longitudinal tensile strength
Related links
- Tesa Transparent Tesa 4590 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4590 Packing Tape, 50 m x 25mm
- Tesa Transparent 4590 Strapping Tape, 50 m x 25mm
- Tesa Transparent 4011 Packing Tape, 1000 m x 48mm
- Tesa White Tesa 4590 Packing Tape, 50 m x 38mm
- Tesa Clear 4590 Packing Tape, 50 m x 19mm
- Tesa Transparent 4008 Packing Tape, 1000 m x 48mm
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
