Tesa Green 58156 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 271-2792
- Mfr. Part No.:
- 58156-00000-01
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$67.62
(exc. GST)
$77.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.62 | $11.27 |
*price indicative
- RS Stock No.:
- 271-2792
- Mfr. Part No.:
- 58156-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 57μm | |
| Colour | Green | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Water Based Acrylic | |
| Elongation at Break | 80% | |
| Trade Name | 58156 | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | Certified according to Din Certco | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 57μm | ||
Colour Green | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Water Based Acrylic | ||
Elongation at Break 80% | ||
Trade Name 58156 | ||
Tensile Strength 40N/cm | ||
Standards/Approvals Certified according to Din Certco | ||
- COO (Country of Origin):
- DE
The Tesa Eco and strong tape is a more eco friendly packaging tape which is made from 100 percent recycled plastic. It is free from PVC and solvents and Core made from 100 percent recycled cardboard. The recycled content has been approved by the independent certification organisation DIN CERTCO belonging to the TUV Rhineland.
High UV resistance
High sealing security
Low noise unwinding
Solvent free adhesive
Label made from paper
Related links
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Red 66 m x 50mm
- Tesa 60412 Packing Tape, 66 m x 50mm
- Tesa Chamois 58641 Packing Tape, 66 m x 50mm
- Tesa Transparent 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
