Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 271-2795
- Mfr. Part No.:
- 60400-00000-00
- Brand:
- Tesa
Subtotal (1 box of 6 units)*
$119.66
(exc. GST)
$137.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $119.66 | $19.943 |
*price indicative
- RS Stock No.:
- 271-2795
- Mfr. Part No.:
- 60400-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Poly Lactic Acid | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 0.055mm | |
| Colour | Transparent | |
| Elongation at Break | 185% | |
| Tensile Strength | 30N/cm | |
| Trade Name | 60400 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Poly Lactic Acid | ||
Width 50mm | ||
Length 66m | ||
Thickness 0.055mm | ||
Colour Transparent | ||
Elongation at Break 185% | ||
Tensile Strength 30N/cm | ||
Trade Name 60400 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Tesa bio-based packaging tape in the industry is suitable for medium-weight packaging applications (15 - 30kg). The backing material chosen for this tape is polylactide acid, also known as PLA. PLA is 100% made form renewable feedstock's such as corn starch, tapioca roots, or sugarcane. The system adhesive used for this tape is a natural rubber with a natural-based resin.
Solvent-free production process
Strong adhesion
Robust backing material
Excellent performance on recycled cardboards
Total bio-based carbon content of 98%
Adhesive Material: Natural rubber
Related links
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Transparent 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa 60412 Packing Tape, 66 m x 50mm
- Tesa Chamois 58641 Packing Tape, 66 m x 50mm
- Tesa Transparent Tesa 58420 Packing Tape, 66 m x 50mm
