Kasp Padlock Brass Padlock, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-746
- Mfr. Part No.:
- K12440BLUD
- Brand:
- Kasp
N
Subtotal (1 unit)*
$35.29
(exc. GST)
$40.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.29 |
*price indicative
- RS Stock No.:
- 794-746
- Mfr. Part No.:
- K12440BLUD
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 21mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Blue | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 21mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Blue | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security device designed for industrial environments, offering reliable locking solutions with a vibrant blue vinyl jacket for easy identification.
Features a coloured vinyl jacket to prevent paintwork damage
Constructed with a solid brass body for maximum corrosion resistance
Includes a double bolted locking mechanism for enhanced security
Anti-spark design adds an extra layer of safety in industrial settings
Supplied with two keys for convenience and backup
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- ABUS Padlock Brass Padlock 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
