Kasp Padlock Brass Padlock, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-748
- Mfr. Part No.:
- K12440GRED
- Brand:
- Kasp
N
Subtotal (1 unit)*
$38.71
(exc. GST)
$44.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.71 |
*price indicative
- RS Stock No.:
- 794-748
- Mfr. Part No.:
- K12440GRED
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 21mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Green | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 21mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Green | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers a robust security solution for various applications, featuring a 40mm width and a distinctive green coloured vinyl jacket to enhance safety and visibility. Its designed for long-lasting durability and effective isolation.
Coloured vinyl jacket protects surfaces and aids in safety compliance
Solid brass body provides maximum corrosion resistance
Double bolted locking mechanism ensures enhanced security
Paracentric keyway adds extra protection against picking
Supplied with 2 keys for convenient access
Shackle diameter of 6.4mm and internal height of 21mm
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- ABUS Padlock Brass Padlock 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
