Kasp Padlock Brass Padlock Keyed Alike, 6.4 mm Shackle, 40mm Body

N

Subtotal (1 unit)*

$40.52

(exc. GST)

$46.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.52

*price indicative

RS Stock No.:
794-910
Mfr. Part No.:
K12440REDA1
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

6.4mm

Shackle Length

21mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Colour

Red

Width

40mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Padlock is a 40mm locking device designed for securing industrial power supplies while meeting health and safety regulations. Its vibrant red colour enhances visibility and ensures proper isolation practices in workplace environments.

Complies with health and safety regulations for colour-coded padlocks

Features a coloured vinyl jacket to protect surfaces from damage

Solid brass body provides maximum corrosion resistance

Includes a robust double-bolted locking mechanism for security

Paracentric keyway offers additional protection against picking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy