Kasp Padlock Brass Padlock, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-912
- Mfr. Part No.:
- K12440YELD
- Brand:
- Kasp
N
Subtotal (1 unit)*
$38.71
(exc. GST)
$44.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.71 |
*price indicative
- RS Stock No.:
- 794-912
- Mfr. Part No.:
- K12440YELD
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 21mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Yellow | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 21mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Yellow | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security solution designed for industrial applications, featuring a striking 40mm yellow exterior for easy identification and compliance with health and safety regulations.
Constructed with a solid brass body and coloured vinyl jacket for maximum resistance against corrosion
Double bolted locking mechanism provides enhanced security
Paracentric keyway offers extra protection against picking
Supplied with two keys for added convenience
Coloured vinyl jacket prevents damage to paintwork
Compliant with health and safety regulations for industrial power supply isolation
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- ABUS Padlock Brass Padlock 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
