Master Lock Keyed Steel Padlock, 5 mm Diameter, 28mm Body

N

Subtotal (1 unit)*

$31.10

(exc. GST)

$35.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.10

*price indicative

RS Stock No.:
949-840
Mfr. Part No.:
7C5RED
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

5mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor

Material

Steel

Colour

Red

Width

28mm

Application

Electrical Lockout Applications

Quantity Per Package

6Per Pack

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Padlock is designed as a robust security solution, ensuring reliable protection for valuable items and spaces, utilising cutting-edge technology and Durable materials to enhance safety and accessibility.

Constructed with high-quality materials for exceptional durability

Equipped with Advanced locking mechanisms for enhanced security

Designed for ease of use without compromising on safety

Suitable for both indoor and outdoor applications, ensuring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy