Master Lock Combination Hardened Steel Padlock, 25 mm Shackle Length, 7 mm Diameter, 64mm Body
- RS Stock No.:
- 949-864
- Mfr. Part No.:
- 1520EURD
- Brand:
- Master Lock
N
Subtotal (1 unit)*
$46.57
(exc. GST)
$53.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.57 |
*price indicative
- RS Stock No.:
- 949-864
- Mfr. Part No.:
- 1520EURD
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Combination | |
| Shackle Diameter | 7mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Hardened Steel | |
| Colour | Silver | |
| Width | 64mm | |
| Application | Cabinet, Locker | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Combination | ||
Shackle Diameter 7mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Hardened Steel | ||
Colour Silver | ||
Width 64mm | ||
Application Cabinet, Locker | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 64mm reset combo padlock provides robust protection for valuable items, ensuring peace of mind. Its primary function is to secure various belongings effectively against unauthorised access.
Built from Durable materials for long-lasting security
Designed with Advanced locking mechanisms for increased protection
Weather-resistant construction ensures reliable performance in various conditions
User-friendly design allows for easy operation without hassle
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
