NKK Switches Panel Mount Indicator, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 195-9446
- Mfr. Part No.:
- HB02KW01
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9446
- Mfr. Part No.:
- HB02KW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Mounting Hole Size | 8mm | |
| Termination Type | Solder Tab | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Mounting Hole Size 8mm | ||
Termination Type Solder Tab | ||
- COO (Country of Origin):
- PH
The NKK Switches panel mount LED indicators belongs to HB series. Its appearance is in black colour. Physically it's in round shape.
Solder Lug termination style used
Illumination is in lamp type
Illumination is in lamp type
Related links
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Indicator 8mm Mounting Hole Size IP67
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Indicator 8mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator Solder Tab Termination, IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Indicator Solder Tab Termination
