Molex 43030 Series Vertical Solder Crimp Contact, 1 Contact(s), 3 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 665-906
- Mfr. Part No.:
- 430300040
- Brand:
- Molex
N
Subtotal (1 pack of 50 units)*
$25.91
(exc. GST)
$29.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 113 unit(s) shipping from 17 August 2026
- Plus 240 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.91 | $0.518 |
*price indicative
- RS Stock No.:
- 665-906
- Mfr. Part No.:
- 430300040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Series | 43030 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Solder | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Series 43030 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Solder | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Gender Female | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit 3.0 Crimp Terminal is a high-performance female connector designed to ensure reliable wire-to-board and wire-to-wire connections in various applications. With a maximum insulation outside diameter of 1.85mm, it's optimally engineered for 18 AWG wire, providing a secure Interface with its robust crimp or compression termination style. This Terminal features a superior gold plating on the mating surface for enhanced conductivity and durability, making it a dependable choice for demanding electrical environments. Its design not only ensures excellent electrical performance but also complies with necessary environmental regulations, granting peace of mind to users who priorities sustainability alongside efficiency.
Low-halogen construction complies with IEC 61249-2-21, ensuring environmental safety
Supports a broad temperature range, making it suitable for various applications
Includes a reel packaging type for efficient storage and handling during assembly
Compliance with GADSL/IMDS and RoHS directives helps meet regulatory standards
Offers a lightweight and Compact design, facilitating easier integration into final products
Related links
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Unshrouded
- Molex 22-23 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 43045 Series Vertical Solder 18 Contact(s) 2 Row, Shrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 46562 Series Vertical Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Unshrouded
