Molex 78349 Series Right Angle Through Hole Header, 4 Contact(s), 5.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-843
- Mfr. Part No.:
- 78349-2001
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$1,053.84
(exc. GST)
$1,211.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,053.84 | $42.154 |
*price indicative
- RS Stock No.:
- 691-843
- Mfr. Part No.:
- 78349-2001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 78349 | |
| Pitch | 5.20mm | |
| Current | 20A | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.50mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 78349 | ||
Pitch 5.20mm | ||
Current 20A | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Tail Pin Length 2.50mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.5mm | ||
- COO (Country of Origin):
- ID
The Molex Impact 4 Pair Right-Angle Power Header is expertly designed for applications requiring reliable connectivity in Compact spaces. This innovative product offers a secure solution with its right-angle orientation, optimising placement on printed circuit boards. With a length of 6.90mm and a robust construction using high-temperature thermoplastic and glass-filled resin, it guarantees durability and longevity in harsh environments. This power header is suitable for conventional and coplanar applications, ensuring seamless integration into various systems while maintaining outstanding performance and reliability. The tray packaging further supports efficient handling and installation.
Supports a maximum current of 20.0A which ensuring efficient power delivery
Designed with 4 circuits, providing versatile connectivity options
Achieves a mating durability of 200 cycles for reliable, long term use
Constructed from high quality copper alloy and gold-plated for optimal conductivity
Right-angle orientation simplifies installation in space-constrained applications
Flammability rated at 94V-0 which enhancing safety in critical environments
Compatible with 1.60mm PCB thickness which making it adaptable for various designs
Utilises through-hole compliant pin termination for secure connections
Designed with 4 circuits, providing versatile connectivity options
Achieves a mating durability of 200 cycles for reliable, long term use
Constructed from high quality copper alloy and gold-plated for optimal conductivity
Right-angle orientation simplifies installation in space-constrained applications
Flammability rated at 94V-0 which enhancing safety in critical environments
Compatible with 1.60mm PCB thickness which making it adaptable for various designs
Utilises through-hole compliant pin termination for secure connections
- RS Stock No. 0796683
- Mfr. Part No. 53254-0470
1 Tray of 1000
$701.78
- RS Stock No. 0691887
- Mfr. Part No. 45985-6911
1 Pack of 40
$823.28
- RS Stock No. 0691600
- Mfr. Part No. 87833-0432
1 Tube of 240
$812.28
- RS Stock No. 2659363
- Mfr. Part No. 43650-0404
Each
$4.32
Related links
- Molex 78217 Series Right Angle Press Fit Header 5.20 mm Pitch Shrouded
- Molex 94234 Series Vertical Through Hole Connector 5.20 mm Pitch Unshrouded
- Molex Right Angle Male 4 Way
- Molex 212528 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Horizontal Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface Mount Header 2.5 mm Pitch Shrouded











