Molex 78217 Series Right Angle Press Fit Header, 6 Contact(s), 5.20 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 693-423
- Mfr. Part No.:
- 78217-1011
- Brand:
- Molex
Subtotal (1 tray of 15 units)*
$1,116.73
(exc. GST)
$1,284.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,116.73 | $74.449 |
*price indicative
- RS Stock No.:
- 693-423
- Mfr. Part No.:
- 78217-1011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 78217 | |
| Pitch | 5.20mm | |
| Current | 20A | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.50mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 78217 | ||
Pitch 5.20mm | ||
Current 20A | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.50mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.5mm | ||
- COO (Country of Origin):
- ID
The Molex Impact 6 Pair, Right-Angle Power Header is specifically designed for reliable and efficient electrical connectivity in backplane applications. With its robust construction using high-temperature thermoplastic and copper alloy materials, this power header ensures durability and performance with a maximum voltage of 250V and a current rating of 20A. The Compact design, featuring a right-angle orientation and tray packaging, facilitates easy installation and space optimisation. This product is Ideal for use in conventional and coplanar applications, making it an essential component for manufacturers seeking dependability and compliance in their electrical connections.
Constructed from glass-filled LCP which ensuring high durability and stability
Lead-free materials contribute to environmentally responsible manufacturing
Supports a mating durability of up to 200 cycles which enhancing longevity
Accommodates a PCB thickness of 1.60mm for versatile integration
Provides six circuits, allowing efficient power distribution in Compact designs
Meets EU RoHS compliance, reinforcing safety and environmental standards
Available in tray packaging for efficient storage and easy handling
Lead-free materials contribute to environmentally responsible manufacturing
Supports a mating durability of up to 200 cycles which enhancing longevity
Accommodates a PCB thickness of 1.60mm for versatile integration
Provides six circuits, allowing efficient power distribution in Compact designs
Meets EU RoHS compliance, reinforcing safety and environmental standards
Available in tray packaging for efficient storage and easy handling
- RS Stock No. 0817245
- Mfr. Part No. 43045-1008
1 Reel of 200
$2,691.93
- RS Stock No. 0816276
- Mfr. Part No. 43650-0205
1 Pack of 200
$857.06
- RS Stock No. 0796345
- Mfr. Part No. 4-794626-0
1 Reel of 150
$1,899.83
- RS Stock No. 0691616
- Mfr. Part No. 43650-0810
1 Reel of 320
$2,333.75
Related links
- Molex 43650 Series Right Angle Press Fit Header 3 mm Pitch Shrouded
- Molex Right Angle Male 4 Way
- Molex 78349 Series Right Angle Through Hole Header 5.20 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Amphenol Communications Solutions DIN 41612 48 Way Type Press Fit Right Angle DIN 41612












