Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30.5 x 87 x 164mm
- RS Stock No.:
- 268-292
- Mfr. Part No.:
- 2203160
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$72.75
(exc. GST)
$83.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.75 |
*price indicative
- RS Stock No.:
- 268-292
- Mfr. Part No.:
- 2203160
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 30.5 x 87 x 164mm | |
| Internal Length | 31 mm | |
| Internal Width | 87 mm | |
| Internal Height | 164 mm | |
| Body Material | ABS | |
| Series | 22031 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 30.5 x 87 x 164mm | ||
Internal Length 31 mm | ||
Internal Width 87 mm | ||
Internal Height 164 mm | ||
Body Material ABS | ||
Series 22031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing is designed to enhance user experience within electronic applications. Crafted from durable ABS material, this light grey enclosure strikes the perfect balance between ergonomics and functionality. It features a modular design that facilitates quick mounting and easy integration of LCD displays and membrane keypads, making it ideal for a variety of handheld devices. With its straight or staggered housing configuration, it caters to different usage preferences while also meeting rigorous flammability and thermal stability standards, ensuring your device operates safely under diverse conditions.
Resistant to a wide range of environmental conditions
Complies with EU RoHS and REACH regulations
Versatile enough for both industrial and consumer products
Complies with EU RoHS and REACH regulations
Versatile enough for both industrial and consumer products
Related links
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30.5 x 87 x 164mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 87 x 164 x 30.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 182.5 x 39 x 94mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30 x 85 x 182.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 92 x 216 x 40mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 28 x 48 x 150mm
