Mac 8 Brass
- RS Stock No.:
- 473-3215
- Mfr. Part No.:
- TH-1.6-1.0-M2-B
- Brand:
- Mac 8
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 473-3215
- Mfr. Part No.:
- TH-1.6-1.0-M2-B
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | PCB Spacer | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type PCB Spacer | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Through-Hole Taps
Spacer can be fitted on PCB
