WAGO 2626 Series PCB Connector, 6-Contact, 7.5mm Pitch, Feed Through Mount, 2-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-262
- Mfr. Part No.:
- 2626-3106/020-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$782.63
(exc. VAT)
$900.02
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $782.63 | $15.653 |
*price indicative
- RS Stock No.:
- 221-262
- Mfr. Part No.:
- 2626-3106/020-000
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Feed Through | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Mounting Type Feed Through | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 2626 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block offers innovative push-in CAGE CLAMP technology, allowing effortless termination of solid and ferruled conductors. Engineered for efficiency, it features six poles with a compact pin spacing of 7.5 mm, making it ideal for tight spaces in various panel feedthrough applications. The design is not only user-friendly but also exceptionally robust, ensuring reliable connections and long-lasting performance in demanding environments.
Easy to use operating tool facilitates quick conductor insertion
Compliant with international safety standards for peace of mind
Solder pin arrangement promotes efficient PCB integration
Multiple mounting options increase installation adaptability
Environmentally friendly materials support sustainability efforts
Compliant with international safety standards for peace of mind
Solder pin arrangement promotes efficient PCB integration
Multiple mounting options increase installation adaptability
Environmentally friendly materials support sustainability efforts
Related links
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2626 Series PCB Connector 7.5mm Pitch 2-Row, Push-In Cage Clamp Termination
