WAGO 2626 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-351
- Mfr. Part No.:
- 2626-1103/020-004
- Brand:
- WAGO
Subtotal (1 box of 90 units)*
$1,178.03
(exc. GST)
$1,354.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,178.03 | $13.089 |
*price indicative
- RS Stock No.:
- 225-351
- Mfr. Part No.:
- 2626-1103/020-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Series | 2626 | |
| Width | 24.3mm | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Series 2626 | ||
Width 24.3mm | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration into any electrical panel, offering exceptional performance with its Push-in CAGE CLAMP technology. With a robust construction, it accommodates a variety of conductor types, making it the ideal choice for both simple and complex applications. The terminal block's user-friendly design simplifies installation and maintenance, allowing for quick and reliable connections.
Equipped with a flammability rating of UL94 V0 for enhanced safety
Compatible with solid and fine stranded conductors enhancing connection flexibility
Designed to operate within a wide temperature range ensuring reliability in various environments
Lightweight design facilitates easy handling and installation
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1103/020-000
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
