WAGO 742 Series PCB Connector, 1-Contact, 5.08mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-622
- Mfr. Part No.:
- 742-106
- Brand:
- WAGO
Subtotal (1 box of 96 units)*
$504.54
(exc. GST)
$580.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $504.54 | $5.256 |
*price indicative
- RS Stock No.:
- 222-622
- Mfr. Part No.:
- 742-106
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is an essential component designed for seamless integration into electronic systems. With its innovative knife disconnect feature, it provides a reliable solution for power circuit disconnection, facilitating regular testing and measurement. This product excels in versatility, accommodating various conductor sizes and types while ensuring robust electrical performance.
Includes test sockets compatible with standard test plugs for convenience
Constructed from high quality materials for durability in diverse environments
Designed to maintain a consistent performance across a wide temperature range
Compliant with RoHS standards ensuring a commitment to environmental safety
Provides multiple approval certifications increasing its reliability for various applications
Constructed from high quality materials for durability in diverse environments
Designed to maintain a consistent performance across a wide temperature range
Compliant with RoHS standards ensuring a commitment to environmental safety
Provides multiple approval certifications increasing its reliability for various applications
Related links
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 740 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
