Phoenix Contact PT 1 Series PCB Connector, 11-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 483-825
- Mfr. Part No.:
- 1934955
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,011.20
(exc. GST)
$1,162.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,011.20 | $20.224 |
*price indicative
- RS Stock No.:
- 483-825
- Mfr. Part No.:
- 1934955
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Female | |
| Orientation | -90° | |
| Colour | Green | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Width | 55mm | |
| Length | 15mm | |
| Depth | 11.4mm | |
| Series | PT 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Female | ||
Orientation -90° | ||
Colour Green | ||
Voltage 400V | ||
Contact Gender Female | ||
Width 55mm | ||
Length 15mm | ||
Depth 11.4mm | ||
Series PT 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is engineered to offer reliable electrical connections in a versatile range of applications. Designed for a nominal cross-section of 1.5 mm², it efficiently handles up to 12 A of current while maintaining a rated voltage of 400 V. With its robust screw connection method and exceptional thermal management, this connector ensures a low temperature rise. The latching mechanism allows flexible configurations, making it suitable for various setups. Constructed with high-quality materials, the connector facilitates both horizontal and vertical conductor routing, providing optimal use of space.
Accommodates various numbers of positions for custom applications
Compliant with WEEE/RoHS regulations, ensuring environmental compatibility
Easy installation with a user-friendly screw head form and required torque
Withstands harsh operating conditions, featuring a broad temperature range
Available in a practical packaging unit for convenient purchase and storage
Related links
- Phoenix Contact PTS 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact PT 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact SMSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact PTS Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKC 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
