Phoenix Contact PTS Series PCB Connector, 11-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 497-046
- Mfr. Part No.:
- 1848626
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-046
- Mfr. Part No.:
- 1848626
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector designed to facilitate quick and reliable connections in various electronic applications. It showcases a compact design with an impressive pitch of 5 mm, making it an ideal choice for space-saving installations. The connector is equipped with a push-in spring connection method that allows for effortless wiring without the need for additional tools, thus enhancing installation efficiency. With its robust specifications, including a nominal current rating of 10 A and a rated voltage of 400 V, it meets the demands of modern electrical systems. The combination of a green housing and intuitive colour-coded actuating button further simplifies user interaction and ensures durability.
Time-saving push-in connection requires no tools
Defined contact force ensures long-term contact stability
Intuitive operation through colour-coded actuating button
Designed for flexibility with acceptance of various conductor sizes
Tested for durability with successful performance in mechanical tests
Robust insulating materials withstand high temperatures and stresses
Ideal for both commercial and industrial applications
Related links
- Phoenix Contact PTS 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTS 1.5/3-5.0-H Series PCB Terminal Block 5 mm Pitch 1792876
- Phoenix Contact PTS Series PCB Terminal Block 5.08 mm Pitch 1876521
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
