Phoenix Contact PTS Series PCB Terminal Block, 10-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 558-049
- Mfr. Part No.:
- 1703094
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$733.46
(exc. GST)
$843.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $733.46 | $7.335 |
*price indicative
- RS Stock No.:
- 558-049
- Mfr. Part No.:
- 1703094
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series PTS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal is designed for optimal performance, combining reliable electrical connectivity with compact dimensions. It features a user-friendly push-in spring connection method, allowing for efficient and tool-free assembly. The terminal block offers a nominal current capacity of 16 A and is rated for a voltage of up to 630 V, making it suitable for various applications. Engineered with a robust housing and high-quality contact materials, this product ensures long-lasting function even under demanding conditions. Its intuitive design comes with a finger-operated release button for easy operation and maintenance. The combination of impressive electrical specifications and practical features makes it an ideal choice for modern electronic projects.
Designed for quick and convenient tool-free assembly
Constructed with robust materials for long-term durability
Includes a finger-operated release mechanism for user-friendly operation
Offers integrated testing options for convenient troubleshooting
Maximises clamping space within a compact component footprint
Suitable for various conductor sizes and types, ensuring versatility
Compliance with stringent electrical and environmental standards
Packs efficiently for easy transportation and storage
Constructed with robust materials for long-term durability
Includes a finger-operated release mechanism for user-friendly operation
Offers integrated testing options for convenient troubleshooting
Maximises clamping space within a compact component footprint
Suitable for various conductor sizes and types, ensuring versatility
Compliance with stringent electrical and environmental standards
Packs efficiently for easy transportation and storage
Related links
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact LPT Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5mm Pitch 1-Row, Spring Cage
