Phoenix Contact PTS Series PCB Terminal Block, 7-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 556-990
- Mfr. Part No.:
- 1703090
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-990
- Mfr. Part No.:
- 1703090
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series PTS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is an exceptional component designed for efficient and reliable electrical connections in printed circuit boards. This innovative product facilitates a push-in spring connection method, ensuring a secure and effortless assembly process, reducing the need for additional tools. With a remarkable nominal current capacity of 16 A and a rated voltage of 630 V, this terminal block is engineered to accommodate a variety of applications, delivering optimal performance in challenging environments. The compact design allows for a minimal footprint while maintaining effective clamping space, making it ideal for both dense and expansive layouts. Its robust construction features a combination of durable materials compliant with WEEE/RoHS standards, ensuring longevity and environmental responsibility.
Time-saving push-in connection technology simplifies installation
Defined contact force guarantees long-term stability in connections
Convenient finger-operated release button for easy operation
Integrated testing capabilities expedite the verification process
Minimised design optimises space without compromising functionality
Durable construction meets stringent environmental compliance standards
Available in a range of configurations to suit various applications
Defined contact force guarantees long-term stability in connections
Convenient finger-operated release button for easy operation
Integrated testing capabilities expedite the verification process
Minimised design optimises space without compromising functionality
Durable construction meets stringent environmental compliance standards
Available in a range of configurations to suit various applications
Related links
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact LPT Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Termination
