Phoenix Contact PTS 1 Series PCB Terminal Block, 12-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-702
- Mfr. Part No.:
- 1703096
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,041.91
(exc. GST)
$1,198.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,041.91 | $20.838 |
*price indicative
- RS Stock No.:
- 518-702
- Mfr. Part No.:
- 1703096
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Series | PTS 1 | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 87.5mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Series PTS 1 | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 87.5mm | ||
Length 10.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PTS 1.5/12-7.5-H PCB terminal block offers a reliable and compact solution for printed circuit board connections. Designed with a nominal current capacity of 16 A and rated at 630 V, this terminal block ensures optimal electrical performance in diverse applications. Its straightforward push-in spring connection method streamlines the installation process without the need for additional tools, enabling time-efficient setup and secure connections. Crafted from high-quality materials, the terminal block is WEEE/RoHS compliant and boasts a robust housing made from PA, ensuring durability and performance even in challenging conditions. The unique linear pinning configuration allows for easy integration into various circuit designs, while its environmentally friendly attributes make it a prime choice for modern electrical solutions.
Time-saving push-in connection eliminates the need for tools
Defined contact force maintains stable connections over time
Convenient finger-operated release button enhances user experience
Integrated test option allows for quick and easy testing
Compact design maximises clamping space without compromising quality
Made from high-quality materials, ensuring long-lasting durability
WEEE/RoHS compliant, promoting environmental responsibility
Linear pinning configuration aids in seamless circuit integration
Related links
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
