Phoenix Contact SPTAF Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 488-995
- Mfr. Part No.:
- 1071015
- Brand:
- Phoenix Contact
Subtotal (1 pack of 70 units)*
$745.31
(exc. GST)
$857.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $745.31 | $10.647 |
*price indicative
- RS Stock No.:
- 488-995
- Mfr. Part No.:
- 1071015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block represents a state-of-the-art connection solution for your electronic needs. Designed with efficiency in mind, this terminal block enables a secure and stable connection, accommodating a maximum nominal current of 16 A. It features an innovative push-in spring connection method that simplifies installation and maintenance, ensuring less time spent on setup. With its robust construction and green housing, this product not only meets industry standards but also adds a touch of reliability to your applications. Its 3.5 mm pitch and one-row design allow for optimal space utilisation, making it suitable for a variety of compact electronic circuits. Moreover, the terminal block complies with stringent safety requirements for potentially explosive environments, making it an ideal choice for demanding industrial applications.
Utilises a push in spring connection for hassle free installation
Designed for high efficiency with a nominal current handling capability of 16 A
Features a compact design ideal for space constrained applications
Manufactured with WEEE/RoHS compliance for environmental safety
Offers a reliable connection with defined contact force for stability over time
Available in a green housing enhancing visibility and identification in assembly
Certified for use in potentially explosive atmospheres with relevant approvals
Constructed from durable materials that withstand harsh environmental conditions
Designed for high efficiency with a nominal current handling capability of 16 A
Features a compact design ideal for space constrained applications
Manufactured with WEEE/RoHS compliance for environmental safety
Offers a reliable connection with defined contact force for stability over time
Available in a green housing enhancing visibility and identification in assembly
Certified for use in potentially explosive atmospheres with relevant approvals
Constructed from durable materials that withstand harsh environmental conditions
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
