Phoenix Contact FKCOR Series PCB Connector, 18-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 492-699
- Mfr. Part No.:
- 1861399
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,431.32
(exc. GST)
$2,796.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,431.32 | $48.626 |
*price indicative
- RS Stock No.:
- 492-699
- Mfr. Part No.:
- 1861399
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for seamless integration into your modern electronic devices. This connector excels in providing secure connections with its innovative push-in spring technology, allowing for tool-free installation and excellent reliability. Built to support a nominal current of 12 A and rated voltage of 320 V, it meets the rigorous demands of contemporary applications. The compact design features 18 positions, making it ideal for tight spaces while maintaining robust performance. With a colour-coded actuating push button, this connector ensures intuitive operation, greatly simplifying your setup process. Its efficient conductor connection design promotes quick cabling for DIN-rail-mountable devices, significantly reducing installation time and effort.
Tool free installation accelerates setup and simplifies the connection process
Compact design enables efficient space utilisation in electronic assemblies
Colour coded actuating push button allows for intuitive and user friendly operation
Robust performance ensures reliable connections even in demanding applications
Seamless integration with the MSTB 25 range expands versatility and compatibility
Optimised design facilitates quick testing with built in test options
Compact design enables efficient space utilisation in electronic assemblies
Colour coded actuating push button allows for intuitive and user friendly operation
Robust performance ensures reliable connections even in demanding applications
Seamless integration with the MSTB 25 range expands versatility and compatibility
Optimised design facilitates quick testing with built in test options
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
