Phoenix Contact FKCOR Series PCB Connector, 16-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-007
- Mfr. Part No.:
- 1861603
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,185.62
(exc. GST)
$2,513.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,185.62 | $43.712 |
*price indicative
- RS Stock No.:
- 521-007
- Mfr. Part No.:
- 1861603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is a highly efficient connectivity solution designed specifically for DIN-rail mounting applications. This versatile connector facilitates an effective push-in spring connection method, ensuring a simplified assembly process without requiring any tools. It features a robust design that supports a 2.5 mm² nominal cross-section, allowing for a reliable connection in various electrical setups. Built for durability, this product is ideal for applications demanding superior mechanical stability and high performance, with a rated current of 12 A and a voltage of up to 320 V. With its intuitive, colour-coded actuating push button, the connector enhances user experience while providing versatility for multiple configurations. This connectors integration capability with the COMBICON MSTB series further expands its application range, making it a valuable component in any electrical assembly.
Offers a streamlined tool-free installation for quick assembly
Colour-coded actuating push button allows for easy identification
Compatible with the expansive MSTB 2,5 connector range for added versatility
Screw flange ensures robust mechanical stability and secure mounting
Designed for optimal performance in demanding environments
Provides excellent resistance to corrosion, ensuring longevity
Supports both rigid and flexible conductor cross-sections for diverse connectivity needs
Specially engineered for enhanced vibration resilience and thermal stability
Colour-coded actuating push button allows for easy identification
Compatible with the expansive MSTB 2,5 connector range for added versatility
Screw flange ensures robust mechanical stability and secure mounting
Designed for optimal performance in demanding environments
Provides excellent resistance to corrosion, ensuring longevity
Supports both rigid and flexible conductor cross-sections for diverse connectivity needs
Specially engineered for enhanced vibration resilience and thermal stability
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
