Phoenix Contact IFMC Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 497-036
- Mfr. Part No.:
- 1844222
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-036
- Mfr. Part No.:
- 1844222
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector tailored for maximum reliability and ease of use in various applications. Featuring a nominal cross-section of 1.5 mm² and a robust green colour, this connector offers a dependable connection with a nominal current rating of 8 A and a rated voltage of 160 V. Its innovative push-in spring connection method eliminates the need for tools, ensuring swift installation and a stable contact force that withstands the test of time. Designed for compatibility with devices and free-hanging cable connections, the intuitive locking mechanism is colour-coded for user-friendly operation. The highly versatile connector guarantees performance across a temperature range of -40 °C to 100 °C, making it suitable for challenging environments.
Time-saving connection method simplifies installation processes
Defined contact force enhances long-term contact stability
Colour-coded locking mechanism ensures intuitive operation
Inverted connector design provides touch-proof safety
Robust materials offer reliability in harsh environments
Flame-retardant materials ensure enhanced safety
Durability tested to withstand repeated insertions and disconnections
Environmental compliance ensures it meets stringent regulations
Compact dimensions allow for efficient use of space in enclosures
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
