Phoenix Contact IFMC Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 497-039
- Mfr. Part No.:
- 1844277
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-039
- Mfr. Part No.:
- 1844277
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed to facilitate seamless connectivity in various electronic applications. This connector combines modern engineering with high-quality materials to create a reliable connection that optimises performance. With its user-friendly push-in spring connection technology, it allows for quick and tool-free assembly, making it ideal for time-sensitive projects. Designed for a nominal current of 8 A and a rated voltage of 160 V, this connector meets rigorous industry standards while ensuring longevity and stability. Its compact design, including a pitch of 3.5 mm, provides flexibility for space-constrained environments. The green colour-coded actuating push button enhances intuitive use, making this connector an efficient choice for professionals seeking dependable electrical solutions.
Time saving installation with push in technology
Colour coded button for intuitive operation
Snap in locking mechanism prevents accidental disconnection
Constructed for long term contact stability
Designed for easy integration into various mounting applications
Robust construction ensures compatibility with multiple conductor cross sections
VDE and cULus approvals for added reliability
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
