Phoenix Contact IFMC 1 Series PCB Connector, 6-Contact, 3.5mm Pitch, Latching, 1-Row, Push In Spring Termination
- RS Stock No.:
- 497-037
- Mfr. Part No.:
- 1844251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,115.03
(exc. GST)
$1,282.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,115.03 | $22.301 |
*price indicative
- RS Stock No.:
- 497-037
- Mfr. Part No.:
- 1844251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Male | |
| Termination Method | Push In Spring | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Male | ||
Termination Method Push In Spring | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact high-performance PCB connector designed for efficient connectivity in electronic devices. Engineered with precision, this connector boasts a robust inverted design that ensures a secure and stable connection. With a nominal cross-section of 1.5 mm², it effectively handles currents of up to 8 A, making it suitable for a range of applications. The intuitive push-in spring connection method eliminates the need for tools, allowing for quick and hassle-free installations. Additionally, its distinctive snap-in locking mechanism prevents accidental disconnections, assuring reliability in demanding environments. This connector is compliant with stringent safety and environmental regulations, proving its reliability for modern electronics.
Time-saving push-in connection that requires no tools for installation
Defined contact force guarantees long-term stability and reliability
Color-coded actuating push button simplifies operation
Inverted connector design enhances touch-proof safety for device outputs
The snap-in locking mechanism prevents accidental disconnections
Lightweight construction aids ease of handling and installation
Defined contact force guarantees long-term stability and reliability
Color-coded actuating push button simplifies operation
Inverted connector design enhances touch-proof safety for device outputs
The snap-in locking mechanism prevents accidental disconnections
Lightweight construction aids ease of handling and installation
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC 1 Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact IFMC Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
