Phoenix Contact MCC Series PCB Terminal Block, 8-Contact, 3.81mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 50 units)*

$486.99

(exc. GST)

$560.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$486.99$9.74

*price indicative

RS Stock No.:
497-055
Mfr. Part No.:
1852422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Mounting Type

Push-In

Termination Method

Socket

Series

MCC

COO (Country of Origin):
PL
The Phoenix Contact PCB connector has a nominal cross section of 1 mm² and is green in colour. It supports a nominal current of 8 A and a rated voltage (III/2) of 160 V. The connector features a socket contact connection type with 8 potentials, arranged in 1 row with 8 positions and 8 connections. Part of the MCC 1/-STZF product range, it has a 3.81 mm pitch and uses a crimp connection method for secure and reliable wiring.

Inexpensive connection of large quantities of preassembled conductors
Screwable flange for superior mechanical stability
Pull out aid facilitates handling and allows the tensile force to be reduced at the contact point

Related links